Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVSK-004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54AK6151
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.260 |
Price for:Each
Minimum: 1
Multiple: 1
$93.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVSK-004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54AK6151
Technical Datasheet
Inductor Kit TypePower Inductor Sample Kit
Range of Inductance Values1µH to 10µH
No. of Items in Kit216
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductor Kit Type
Power Inductor Sample Kit
Range of Inductance Values
1µH to 10µH
Product Range
-
Kit Contents
1µH to 10µH 4020/5030/5050/6050/6060 Size MPL-AL Series Low-Resistance Molded Inductors
No. of Items in Kit
216
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
