Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVSK-002
Newark Part No.54AK6149
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.780 |
Price for:Each
Minimum: 1
Multiple: 1
$66.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVSK-002
Newark Part No.54AK6149
Technical Datasheet
Inductor Kit TypePower Inductor Sample Kit
Range of Inductance Values0.47µH to 10µH
No. of Items in Kit240
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductor Kit Type
Power Inductor Sample Kit
Range of Inductance Values
0.47µH to 10µH
Product Range
-
Kit Contents
0.47µH to 10µH 3020/4020 Size MPL-AY Series Molded Inductors
No. of Items in Kit
240
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate