• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    EVQ4210-U-00B

    Evaluation Board, MPQ4210GU-AEC1, Power Management - Synchronous Buck-Boost Controller

    MONOLITHIC POWER SYSTEMS (MPS) EVQ4210-U-00B
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    EVQ4210-U-00B
    Newark Part No.:
    54AH3032
    Technical Datasheet:
    EVQ4210-U-00B   Datasheet
    See all Technical Docs

    Product Overview

    The EVQ4210-U-00B is an evaluation board designed to demonstrate the capabilities of MPSMPQ4210GU-AEC1. The MPQ4210 is a synchronous, four-switch, buck-boost controller capable of regulating different output voltages with a wide input voltage range and high efficiency. It provides an I2C interface, which supports VOUT voltage programmability, VOUT slew-rate control and output constant current limit programmability, making the MPQ4210 suitable for USB power delivery (PD) design in USB Type-C power supplies. The MPQ4210 uses valley current control in buck mode and peak current control in boost mode, providing fast load transient response and smooth buck-boost mode transient.
    • 6V to 40V start-up input voltage range
    • 5V to 40V operation input voltage range
    • Switching frequency spread spectrum for EMI optimization
    • Integrated VOUT discharge function
    • Selectable 200kHz, 300kHz, 400kHz and 600kHz switching frequency
    • Forced CCM operation mode
    • Programmable VIN UVLO hysteresis
    • OCP, SCP and OVP
    • Interrupt indicator for OCP, OVP and PNG
    • Automotive grade AEC-Q100 qualified

    Footnotes

    MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    Monolithic Power Systems

    :
    MPQ4210GU-AEC1

    :
    Power Management

    :
    Synchronous Buck-Boost Controller

    :
    Eval Board MPQ4210GU-AEC1

    :
    -

    :
    AEC-Q100

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    2 In stock Need more?

    Delivery in 2-4 business days
    (UK Stock)

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $29.92

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $29.92
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --