Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-8867Copy
Newark Part No.54AH3026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.670 |
Price for:Each
Minimum: 1
Multiple: 1
$106.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-8867Copy
Newark Part No.54AH3026
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP8867GLE
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEval Board MP8867GLE, USB to I2C Communication Interface, USB Cable, Ribbon Cable
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
EVKT-8867 is an evaluation kit for the MP8867. The MP8867 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with an I2C control interface.
- Tdrive-8867 USB flash drive that stores the GUI installation file and supplemental documents
- Supply for board : 4.5V to 17V
- Operating input voltage : 4.5V to 17V
- Operating systems supported : Windows XP, 7, and later
- System requirements : minimum 22.2MB free
- GUI software : 2 register controls: VSEL, system
- EVB size (LxW) : 8.5cmx8.5cm
Contents
MP8867GLE evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP8867GLE, USB to I2C Communication Interface, USB Cable, Ribbon Cable
Automotive Qualification Standard
-
Silicon Core Number
MP8867GLE
Application Sub Type
Synchronous Step Down Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
