Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.890 |
Product Information
Product Overview
Evaluation board for the MP6543BGL, a three-phase, brushless DC motor driver. The EV6543B-L-01A operates from a supply voltage up to 12V. It integrates three half-bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor. The driving control signals are generated by the external controller, such as an MCU or FPGA. The EV6543B-L-01A can deal with the Hall signals directly, so the external controller only needs to provide DIR and PWM signals to drive the motor.
- Wide 3V to 12V input voltage range
- Built-in 3.3V, 100mA LDO regulator
- Integrated bidirectional current-sense amplifiers
- Supports 100% duty cycle operation
- Hall logic input
- Overcurrent protection (OCP), overtemperature protection (OTP)
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3-Phase BLDC Driver
Motor Driver
Evaluation Board MP6543BGL
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6543BGL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate