Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6500-F-00ACopy
Newark Part No.83AH9919
Your Part Number
No Longer Available
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6500-F-00ACopy
Newark Part No.83AH9919
Technical Datasheet
Application Sub TypeStepper Motor - Bipolar
Silicon ManufacturerMonolithic Power Systems
Kit Application TypeMotor Driver
Silicon Core NumberMP6500GF
Kit ContentsEvaluation Board MP6500GF
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Evaluation board for MP6500GF stepper motor driver with a built-in microstepping translator. It operates from a supply voltage of up to 35V and can deliver a motor current up to 2.5A. It can operate a bipolar stepper motor in full- half, quarter and eighth step modes by setting the MS2 and MS1. The input control signals for the MP6500 are applied through the connector, or generated on the board. Typical applications includes bipolar stepper motors and printers.
- Wide 4.5V to 35V input voltage range
- Up to 2.5A programmable output current
- Automatic decay mode
- OCP, OVP, OTP
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Application Sub Type
Stepper Motor - Bipolar
Kit Application Type
Motor Driver
Kit Contents
Evaluation Board MP6500GF
SVHC
No SVHC (19-Jan-2021)
Silicon Manufacturer
Monolithic Power Systems
Silicon Core Number
MP6500GF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
