Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONACOR
Manufacturer Part NoSMA-174BNC/JP
Newark Part No.78AH2249
Product RangeSMA-174BNC
Your Part Number
386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $6.290 |
| 100+ | $5.650 |
| 250+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONACOR
Manufacturer Part NoSMA-174BNC/JP
Newark Part No.78AH2249
Product RangeSMA-174BNC
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeSMA-174BNC
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
SMA-174BNC
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
