Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392-CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50B9935
Also Known AsTSE392C-100G
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.860 |
| 5+ | $39.980 |
| 10+ | $38.290 |
| 25+ | $36.370 |
| 50+ | $33.970 |
| 100+ | $32.050 |
| 250+ | $29.180 |
Price for:Each
Minimum: 1
Multiple: 1
$42.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392-CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50B9935
Also Known AsTSE392C-100G
Technical Datasheet
Sealant TypeSilicone
Sealant Applications-
Dispensing MethodTube
Sealant ColorTransparent
Volume-
Weight100g
Product Range-
SVHCTo Be Advised
Product Overview
The TSE392-C is an one-component fast cure non-corrosive Silicone Adhesive Sealant that cures on exposure to atmospheric moisture to form an elastic silicone rubber. It has a thixotropic paste consistency and excellent corrosion-free adhesion to metals, including copper, plastics, ceramics, glass without the use of primers.
- Non-corrosive to metals
- Fast cure
- Low odor
- Primerless adhesion to many substrate
- Excellent electrical insulation properties
- 1.6Mpa Tensile strength
- 0.005 Dissipation factor
- 22kV/mm Electric strength
Applications
Industrial, Maintenance & Repair, Consumer Electronics
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
-
Product Range
-
Sealant Applications
-
Sealant Color
Transparent
Weight
100g
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TSE392-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
