Print Page
RTV108-10.1 0Z
Sealant, Silicone RTV 1 Part, Electrical/Gasketing/Sealing, Cartridge, Transparent, 10.1fl.oz (US)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108-10.1 0ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.00Z660
Also Known AsRTV108-300ML
Your Part Number
994 In Stock
144 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.600 |
| 5+ | $21.280 |
| 10+ | $19.730 |
| 25+ | $18.250 |
| 50+ | $16.640 |
| 100+ | $15.560 |
| 250+ | $14.140 |
Price for:Each
Minimum: 1
Multiple: 1
$22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV108-10.1 0ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.00Z660
Also Known AsRTV108-300ML
Technical Datasheet
Sealant TypeSilicone
Sealant Applications-
Dispensing MethodCartridge
Sealant ColorTransparent
Volume10.1fl.oz (US)
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The RTV108-10.1 0Z is a translucent Adhesive Sealant features one-component, ready-to-use, extremely versatile, cure to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. Sealant is standard strength paste consistency products which can be applied to vertical and overhead surfaces where pourable/self-leveling sealants are not practical.
- Capability to cure at room temperature and ambient humidity
- Self adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weather ability and ozone and chemical resistance
- Excellent electrical insulation properties
- 1.05 Specific gravity
- 28kg/cm² Tensile strength
- 20kv/mm Dielectric strength
- 204°C Maximum continuous operating temperature
Applications
Industrial, Maintenance & Repair, Consumer Electronics
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
10.1fl.oz (US)
Product Range
-
Sealant Applications
-
Sealant Color
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
