Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoWT6C-25Copy
Newark Part No.06H5198
Product RangePro-Yellow 130109 Series
Also Known As130109-0026, GTIN UPC EAN: 78678850115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.540 |
| 5+ | $81.140 |
| 10+ | $78.740 |
| 25+ | $73.460 |
| 50+ | $71.060 |
| 100+ | $65.290 |
| 250+ | $63.850 |
Price for:Each
Minimum: 1
Multiple: 1
$83.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoWT6C-25Copy
Newark Part No.06H5198
Product RangePro-Yellow 130109 Series
Also Known As130109-0026, GTIN UPC EAN: 78678850115
Technical Datasheet
Flashlight TypeHand Held
Light SourceIncandescent
Lumen Output-
Beam Effective Distance-
Power SourcePower Cord
Flashlight Body Material-
Product RangePro-Yellow 130109 Series
SVHCTo Be Advised
Product Overview
WT6C-25 is a Pro-yellow nylon 150W incandescent hand lamp with side outlet and switch, grips molded.
- Cord type is 16/3 SJTW, cord length is 7.62m (25.0') and easy access metal guard
- UL E59049 certified
- On/Off switch type
- 150W lamp wattage maximum
- 120VAC 60HZ voltage (fixture) maximum
- Hand held mounting style
- Steel guard type
- A21 lamp type
- #8 gauge zinc-plated steel
- NEMA 5-15 configuration
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
-
Power Source
Power Cord
Product Range
Pro-Yellow 130109 Series
Light Source
Incandescent
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
