Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoWT3F-20Copy
Newark Part No.69K6728
Product RangePro-Yellow 130109 Series
Also Known As130109-0020, GTIN UPC EAN: 78678851148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.540 |
| 5+ | $104.100 |
| 10+ | $101.930 |
| 25+ | $99.680 |
| 50+ | $97.890 |
Price for:Each
Minimum: 2
Multiple: 1
$269.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoWT3F-20Copy
Newark Part No.69K6728
Product RangePro-Yellow 130109 Series
Also Known As130109-0020, GTIN UPC EAN: 78678851148
Technical Datasheet
Flashlight TypeHand Held
Light SourceFluorescent
Lumen Output900lm
Beam Effective Distance-
Power SourcePower Cord
Flashlight Body Material-
Product RangePro-Yellow 130109 Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
900lm
Power Source
Power Cord
Product Range
Pro-Yellow 130109 Series
Light Source
Fluorescent
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
