Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoPCD-01045-0HCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76T9177
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 80+ | $11.240 |
| 100+ | $10.250 |
| 250+ | $9.270 |
Price for:Each
Minimum: 80
Multiple: 10
$899.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LAN Category
Cat5e
Jacket Color
Blue
Cable Length - Imperial
23ft
SVHC
To Be Advised
Cable Construction
-
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
