Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoMEU-00074-02
Newark Part No.73AK6134
Product RangePowerCat Euromod II Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 100+ | $1.590 |
| 250+ | $1.470 |
| 500+ | $1.350 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoMEU-00074-02
Newark Part No.73AK6134
Product RangePowerCat Euromod II Series
Technical Datasheet
Accessory TypeUnloaded Module
For Use WithMolex PowerCat Series DataGate Jack Connectors
No. of Module Spaces1
Connector Body Material-
Connector ColourWhite
Product RangePowerCat Euromod II Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Unloaded Module
No. of Module Spaces
1
Connector Colour
White
SVHC
To Be Advised
For Use With
Molex PowerCat Series DataGate Jack Connectors
Connector Body Material
-
Product Range
PowerCat Euromod II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate