Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoENHSDURR5Copy
Newark Part No.39C2394
Also Known As130058-0014, GTIN UPC EAN: 78678846245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $844.150 |
| 5+ | $826.070 |
| 10+ | $814.010 |
| 25+ | $795.920 |
| 50+ | $783.860 |
Price for:Each
Minimum: 1
Multiple: 1
$844.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoENHSDURR5Copy
Newark Part No.39C2394
Also Known As130058-0014, GTIN UPC EAN: 78678846245
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
