Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98267-0265
Newark Part No.07W6531
Product RangePremo-Flex 98267 Series
Your Part Number
151 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.860 |
| 25+ | $2.790 |
| 50+ | $2.730 |
| 100+ | $2.670 |
| 250+ | $2.620 |
| 500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98267-0265
Newark Part No.07W6531
Product RangePremo-Flex 98267 Series
Technical Datasheet
No. of Conductors10Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorWhite
Product RangePremo-Flex 98267 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Conductors
10Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex 98267 Series
Pitch Spacing
1mm
Cable Length - Imperial
12"
Jacket Color
White
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
