Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No95551-7677Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13AJ3005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMOLEX
Manufacturer Part No95551-7677Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13AJ3005
Technical Datasheet
Battery Voltage12.8V
Battery TechnologyLithium Iron Phosphate
Battery Capacity7.5Ah
Battery Size Code-
External Diameter-
External Height99mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width65mm
External Depth151mm
Battery Type / Size-
Weight1.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
12.8V
Battery Capacity
7.5Ah
External Diameter
-
Battery Terminals
Quick Connect
External Width
65mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium Iron Phosphate
Battery Size Code
-
External Height
99mm
Pack Quantity
1
External Depth
151mm
Weight
1.1kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
