Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93753-5320Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel37AC1388
Re-Reel37AC1387RL
Cut Tape37AC1387
Product RangeMXMag 93753 Series
Your Part Number
100 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.490 | $11.49 |
| Total Price | $11.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 5+ | $10.800 |
| 10+ | $10.340 |
| 25+ | $9.800 |
| 50+ | $9.320 |
| 100+ | $8.510 |
| 250+ | $8.250 |
Full Reel
| Quantity | Price |
|---|---|
| 107+ | $12.510 |
| 321+ | $11.680 |
| 535+ | $11.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93753-5320Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel37AC1388
Re-Reel37AC1387RL
Cut Tape37AC1387
Product RangeMXMag 93753 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMXMag 93753 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MXMag 93753 Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 93753-5320
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
