Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.920 |
| 5+ | $41.170 |
| 10+ | $39.420 |
| 25+ | $36.740 |
| 50+ | $35.570 |
| 100+ | $34.050 |
| 250+ | $32.450 |
Price for:Each
Minimum: 1
Multiple: 1
$42.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0219Copy
Newark Part No.72AC7802
Product Range93601
Technical Datasheet
Product Range93601
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating35A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
93601
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

