Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0197Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7800
Product Range93601 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.260 |
| 5+ | $45.270 |
| 10+ | $44.280 |
| 25+ | $41.300 |
| 50+ | $39.310 |
| 100+ | $36.340 |
| 250+ | $33.160 |
Price for:Each
Minimum: 1
Multiple: 1
$46.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0197Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7800
Product Range93601 Series
Technical Datasheet
Product Range93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating80A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
93601 Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 93601-0197
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
