Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-1010Copy
Newark Part No.57R3550
Product RangePicoflex OTS 92315 Series
Also Known AsGTIN UPC EAN: 800753878129
Your Part Number
246 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.750 |
| 25+ | $1.680 |
| 50+ | $1.630 |
| 100+ | $1.530 |
| 250+ | $1.480 |
| 500+ | $1.350 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-1010Copy
Newark Part No.57R3550
Product RangePicoflex OTS 92315 Series
Also Known AsGTIN UPC EAN: 800753878129
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions10Positions
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Connector Pitch1.27mm
Product RangePicoflex OTS 92315 Series
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 92315-1010 is a 0.10m 10-way Cable Assembly, 92315 series, Picoflex® PF-50 IDT female to IDT female connectors, phosphor bronze, tin-plated mating and termination, polyester resin, 28AWG wire size and 1.27mm pitch.
- 1.2A Maximum current per contact
- 250V Maximum voltage
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
3.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
10Positions
Cable Length - Metric
100mm
Product Range
Picoflex OTS 92315 Series
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
