Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0820Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57R3548
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754785532
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.270 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0820Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57R3548
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754785532
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions8Positions
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 92315-0820 is a 20m 8-way white Picoflex® Ribbon Cable Assembly with a PF-50 IDT socket on each end. The 92315 series cable is made of PVC with 28AWG conductors. The socket comes with the tin plated phosphor bronze contacts. It mates with Picoflex® 90325, 90800, 90779, 90715 and 90814 PF-50 headers.
- 250V Maximum voltage
- 1.2A Maximum current per contact
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
8Positions
Cable Length - Metric
200mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (17-Jan-2023)
Alternatives for 92315-0820
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
