Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0425Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63P8959
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754779654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.623 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,869.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0425Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63P8959
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754779654
Technical Datasheet
Connector to ConnectorPicoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
No. of Positions4Positions
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 92315-0425 is a 0.25m Ribbon Cable with Picoflex® PF-50 IDT to IDT connectors, 4 circuits, 28AWG wire size, phosphor bronze contacts with tin plating.
- Mates with Picoflex® PF-50 Header 90325, 90800, 90779, 90715 and 90814
Technical Specifications
Connector to Connector
Picoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
Cable Length - Imperial
9.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
250mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (10-Jun-2022)
Alternatives for 92315-0425
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
