Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90584-1326
Newark Part No.25M6028
Also Known AsGTIN UPC EAN: 800753661790
Your Part Number
6,364 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $1.110 |
| 250+ | $0.956 |
| 500+ | $0.895 |
| 1000+ | $0.846 |
Price for:Each
Minimum: 200
Multiple: 1
$222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90584-1326
Newark Part No.25M6028
Also Known AsGTIN UPC EAN: 800753661790
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.
- Strong one-piece upper housing
- Robust multi-point contacts
- Locking and cable strain relief
Applications
Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
No. of Contacts
26Contacts
Contact Plating
Tin Plated Contacts
Product Range
-
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
