Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90325-0006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46WX959
Product RangePicoflex 90325
Your Part Number
16,592 In Stock
28,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.455 |
| 25+ | $0.439 |
| 50+ | $0.422 |
| 100+ | $0.405 |
| 250+ | $0.382 |
| 500+ | $0.358 |
| 1000+ | $0.306 |
Price for:Each
Minimum: 10
Multiple: 10
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90325-0006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46WX959
Product RangePicoflex 90325
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangePicoflex 90325
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
Picoflex 90325
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90325-0006
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
