Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90147-1108
Newark Part No.85H0741
Product RangeC-Grid III 90147 Series
Your Part Number
Technical Datasheet
4,082 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $2.34 |
| 100+ | $2.27 |
| 250+ | $2.18 |
| 500+ | $2.07 |
| 1000+ | $1.96 |
Price for:Each
Minimum: 52
Multiple: 26
$121.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90147-1108
Newark Part No.85H0741
Product RangeC-Grid III 90147 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeC-Grid III 90147 Series
Contact Material-
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Product Range
C-Grid III 90147 Series
Contact Plating
-
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 90147-1108
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability