Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0040
Newark Part No.37AC1372
Product RangeC-Grid III 90142
Your Part Number
4,404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.020 |
| 25+ | $1.860 |
| 50+ | $1.830 |
| 100+ | $1.790 |
| 250+ | $1.630 |
| 500+ | $1.580 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 10
Multiple: 10
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0040
Newark Part No.37AC1372
Product RangeC-Grid III 90142
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions40Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
40Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
