Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0040Copy
Newark Part No.25M5954
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753656239
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $2.300 |
| 250+ | $2.080 |
| 500+ | $1.920 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 200
Multiple: 200
$460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0040Copy
Newark Part No.25M5954
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753656239
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions40Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (23-Jan-2024)
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142
Gender
Receptacle
For Use With
90119 Crimp Terminal
No. of Positions
40Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 90142-0040
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
