Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0034
Newark Part No.37AC1371
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753656758
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.700 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.480 |
| 250+ | $1.340 |
| 500+ | $1.300 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0034
Newark Part No.37AC1371
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753656758
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions34Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
34Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
