Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0018
Newark Part No.25M5948
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753657878
Your Part Number
3,613 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $1.180 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $1.030 |
| 1000+ | $0.984 |
Price for:Each
Minimum: 85
Multiple: 1
$100.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0018
Newark Part No.25M5948
Product RangeC-Grid III 90142
Also Known AsGTIN UPC EAN: 800753657878
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions18Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate
Product Overview
The C-Grid III 90142 is a series 6 to 50-posions 2-row Housing made of polyphenylene oxide. The third generation C-Grid series offers complete design flexibility and modular components. This series has been developed to meet the latest industry requirements. Two different wire termination techniques, crimp and insulation displacement, are combined in a complete interconnection system which is based on north/south contact orientation.
- Halogen-free
Applications
Commercial, Consumer Electronics, Automotive, Industrial
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
18Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
