Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67H8640
Product RangeC-Grid III 90142
Your Part Number
10,364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.415 |
| 25+ | $0.400 |
| 50+ | $0.384 |
| 100+ | $0.368 |
| 250+ | $0.347 |
| 500+ | $0.324 |
| 1000+ | $0.276 |
Price for:Each
Minimum: 10
Multiple: 10
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67H8640
Product RangeC-Grid III 90142
Technical Datasheet
Product RangeC-Grid III 90142
No. of Positions8Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90142
No. of Positions
8Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (2)
Alternatives for 90142-0008
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
