Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90130-1110Copy
Newark Part No.94M2786
Product RangeC-Grid III 90130 Series
Also Known AsGTIN UPC EAN: 800753700529
Your Part Number
15,822 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $1.420 |
| 100+ | $1.400 |
| 250+ | $1.260 |
| 500+ | $1.160 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 70
Multiple: 1
$99.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90130-1110Copy
Newark Part No.94M2786
Product RangeC-Grid III 90130 Series
Also Known AsGTIN UPC EAN: 800753700529
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90130 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 90130-1110 is a 10-way 2-row vertical C-Grid III™ Header with tin-plated brass contacts. It mates with 90142 C-Grid III™ crimp housing. Headers will accept both discrete wire and ribbon cable connectors. The 90130 series header comes with black polyester resin and is ideal for signal and wire-to-board applications.
- Flexibility
- Lock to mating part
- Polarized to mating part
- Shrouded closed ends
- UL94V-0 flammability rating
- Maximum durability of 30 mating cycles
- Maximum current per contact is 3A
- Maximum voltage is 350VAC/DC
- Operating temperature range from -55to +125°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid III 90130 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 90130-1110
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
