
| Quantity | Price |
|---|---|
| 75+ | $1.270 |
| 150+ | $1.180 |
| 375+ | $1.110 |
| 750+ | $0.944 |
| 1875+ | $0.893 |
Product Information
Product Overview
The 90121-0772 is a 12-circuit 1-row 2.54mm pitch C-Grid III™ Right Angle Header with gold-plated brass contacts and through hole termination. This 90121 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- 3A Current rating per contact
- 350V Voltage rating
- -55 to 125°C Temperature range
Applications
Commercial, Consumer Electronics, Industrial, Sensing & Instrumentation, Signal Processing
Technical Specifications
Wire-to-Board
1Rows
Through Hole Right Angle
-
Gold Plated Contacts
No SVHC (23-Jan-2024)
2.54mm
12Contacts
C-Grid III 90121 Series
Brass
-
Technical Docs (1)
Alternatives for 90121-0772
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
