
| Quantity | Price |
|---|---|
| 10+ | $1.180 |
| 25+ | $1.120 |
| 50+ | $1.070 |
| 100+ | $1.020 |
| 250+ | $0.976 |
| 500+ | $0.929 |
| 1000+ | $0.883 |
Product Information
Product Overview
The 90121-0766 is a 6-circuit 1-row 2.54mm pitch C-Grid III™ Right Angle Header with gold-plated brass contacts and through hole termination. This 90121 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- 3A Current rating per contact
- 350V Voltage rating
- -55 to 125°C Temperature range
Technical Specifications
Board-to-Board, Wire-to-Board
1Rows
Through Hole Right Angle
Unshrouded
Gold Plated Contacts
PET (Polyester), Glass Filled Body
3A
2.54mm
6Contacts
C-Grid III 90121 Series
Brass
Pin Header
Right Angle
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 90121-0766
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
