Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90121-0762
Newark Part No.26M7881
Product RangeC-Grid III 90121
Your Part Number
Technical Datasheet
1,297 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.691 |
| 25+ | $0.658 |
| 50+ | $0.626 |
| 100+ | $0.593 |
| 250+ | $0.574 |
| 500+ | $0.554 |
| 1000+ | $0.553 |
Price for:Each
Minimum: 10
Multiple: 10
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90121-0762
Newark Part No.26M7881
Product RangeC-Grid III 90121
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeC-Grid III 90121
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
C-Grid III 90121
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 90121-0762
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate