Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90119-0110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25H9458
Cut Tape25H9458
Product RangeC-Grid III 90119 Series
Also Known AsGTIN UPC EAN: 800753721500
Your Part Number
16,828 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.210 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 25+ | $0.145 |
| 100+ | $0.140 |
| 250+ | $0.135 |
| 500+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90119-0110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25H9458
Cut Tape25H9458
Product RangeC-Grid III 90119 Series
Also Known AsGTIN UPC EAN: 800753721500
Technical Datasheet
Product RangeC-Grid III 90119 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithC-Grid III Crimp Connector Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90119-0110 is a C-Grid III™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 90119 series female crimp terminal accepts 24 to 22AWG wire. It can be used with 90156, 90123, 90142, 90143 and 90160 C-Grid III™ modular crimp housings. The terminal is suitable for signal applications.
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90119 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
C-Grid III Crimp Connector Housings
Contact Material
Phosphor Bronze
Alternatives for 90119-0110
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
