Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90075-0031Copy
Newark Part No.60H4124
Product Range90075 Series
Also Known AsGTIN UPC EAN: 800753868694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No90075-0031Copy
Newark Part No.60H4124
Product Range90075 Series
Also Known AsGTIN UPC EAN: 800753868694
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeModular Plug
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Positions6Positions
LAN CategoryCat3
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range90075 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Unshielded plugs provide strain relief into integrated plastic housing
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
No. of Positions
6Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
90075 Series
Modular Connector Type
Modular Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
