Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No8A5006-315
Newark Part No.12N2598
Product RangeMicro-Change 8A4000 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.89 |
| 5+ | $13.60 |
| 10+ | $13.34 |
| 25+ | $12.47 |
| 50+ | $11.89 |
| 100+ | $11.03 |
| 250+ | $10.18 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A5006-315
Newark Part No.12N2598
Product RangeMicro-Change 8A4000 Series
Technical Datasheet
Product RangeMicro-Change 8A4000 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead (17-Jan-2023)
Product Overview
The 8A5006-315 is a 5-pole Straight Male Micro-Change® (M12) Field Attachable Connector made of plastic body with screw terminal. Suitable for use with M12 connector type sensors.
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
Micro-Change 8A4000 Series
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Contact Type
Screw Pin
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
Gender
Plug
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate