Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No8A4006-325Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12N2595
Product RangeBRAD Micro-Change Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 5+ | $11.630 |
| 10+ | $11.350 |
| 25+ | $10.480 |
| 50+ | $9.890 |
| 100+ | $9.010 |
| 250+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$11.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A4006-325Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12N2595
Product RangeBRAD Micro-Change Series
Technical Datasheet
Product RangeBRAD Micro-Change Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling StyleBayonet
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
BRAD Micro-Change Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
-
Contact Material
-
IP Rating
IP67
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
