Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No8A4000-315Copy
Newark Part No.12N2591
Product RangeBRAD Micro-Change Series
Also Known As120071-0035
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No8A4000-315Copy
Newark Part No.12N2591
Product RangeBRAD Micro-Change Series
Also Known As120071-0035
Technical Datasheet
Product RangeBRAD Micro-Change Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSocket
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating-
Voltage Rating-
SVHCLead (17-Jan-2023)
Alternatives for 8A4000-315
1 Product Found
Product Overview
The 8A4000-315 is a 4-pole straight female Micro-Change® M12 moulded Circular Connector with PG7 gland size. It is made with silver-plated brass contacts, PVC body.
Applications
Industrial
Technical Specifications
Product Range
BRAD Micro-Change Series
Sensor Connector Gender
Female
Sensor Contact Type
Socket
IP / NEMA Rating
-
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Silver
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
