Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89762-9030
Newark Part No.69AH5367
Product Range89762 Series
Your Part Number
484 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.85 |
| 5+ | $12.59 |
| 10+ | $12.35 |
| 25+ | $11.56 |
| 50+ | $11.03 |
| 100+ | $10.24 |
| 250+ | $9.47 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-9030
Newark Part No.69AH5367
Product Range89762 Series
Cable Length - Imperial0.3ft
Connector to ConnectorMCRF Plug to 90° SMB Jack
Cable Length - Metric0.09m
Coaxial Cable Type1.32mm
Connector Type AMCRF Straight Plug
Connector Type BSMB Right Angled Jack
Impedance50ohm
Jacket ColorBlack
Product Range89762 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
0.3ft
Cable Length - Metric
0.09m
Connector Type A
MCRF Straight Plug
Impedance
50ohm
Product Range
89762 Series
Connector to Connector
MCRF Plug to 90° SMB Jack
Coaxial Cable Type
1.32mm
Connector Type B
SMB Right Angled Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate