Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89762-1582Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62X4100
Also Known AsGTIN UPC EAN: 887191507453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 30+ | $95.740 |
| 50+ | $94.920 |
| 100+ | $84.180 |
Price for:Each
Minimum: 30
Multiple: 30
$2,872.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1582Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62X4100
Also Known AsGTIN UPC EAN: 887191507453
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric305mm
Coaxial Cable TypeTemp-Flex 1000671047
Connector Type A2.92mm
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Product Overview
- 2.92mm straight plug-to-2.92mm straight plug
- Temp-flex 047SC-2901 cable
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.92mm
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
Temp-Flex 1000671047
Connector Type B
2.92mm Straight Plug
Jacket Color
Blue
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
