Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89762-1545Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62X4097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 30+ | $123.710 |
| 50+ | $119.620 |
| 100+ | $119.600 |
Price for:Each
Minimum: 30
Multiple: 30
$3,711.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1545Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62X4097
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeTemp-Flex 086SC-2401
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
3.05m
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
10ft
Coaxial Cable Type
Temp-Flex 086SC-2401
Connector Type B
2.92mm Straight Plug
Jacket Color
Blue
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
