Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-9000
Newark Part No.59J1948
Also Known AsGTIN UPC EAN: 800754341905
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-9000
Newark Part No.59J1948
Also Known AsGTIN UPC EAN: 800754341905
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric820mm
Cable Length - Imperial32.3"
USB StandardUSB 1.1
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Metal shielding on all sides
- Grounding fingers
- Bevelled metal pins
- Small footprint
- Detent lock
- 5,000 mating cycles
- Keying feature
- Halogen-free receptacles
- Simple edge-contact beam geometry of connector shell
- Over-mode process, pick and place area on connector shell used for receptacles
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
32.3"
Jacket Color
White
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
820mm
USB Standard
USB 1.1
Electronic Marking
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate