Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No883030D01M020Copy
Newark Part No.96F4288
Also Known As120066-0210, GTIN UPC EAN: 78678875979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.270 |
| 25+ | $46.900 |
| 50+ | $45.370 |
| 100+ | $41.690 |
| 250+ | $40.770 |
Price for:Each
Minimum: 12
Multiple: 4
$603.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No883030D01M020Copy
Newark Part No.96F4288
Also Known As120066-0210, GTIN UPC EAN: 78678875979
Technical Datasheet
Connector Type AM12 Sensor Straight 3 Position Plug
Connector Type BM12 Sensor Straight 3 Position Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 3 Position Plug
Cable Length - Metric
2m
Product Range
-
Connector Type B
M12 Sensor Straight 3 Position Receptacle
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
