Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87759-4850
Newark Part No.25M5713
Product RangeMilli-Grid 87759 Series
Your Part Number
1,805 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $3.780 |
| 25+ | $3.680 |
| 50+ | $3.580 |
| 100+ | $3.500 |
| 250+ | $3.430 |
Price for:Each
Minimum: 20
Multiple: 1
$75.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87759-4850
Newark Part No.25M5713
Product RangeMilli-Grid 87759 Series
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts48Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87759 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
48Contacts
Product Range
Milli-Grid 87759 Series
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate