Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87759-0874
Newark Part No.
Full Reel85AJ8599
Re-Reel26AK4684
Cut Tape26AK4684
Product RangeMilli-Grid 87759 Series
Your Part Number
Technical Datasheet
3,036 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.910 |
| 25+ | $1.830 |
| 50+ | $1.750 |
| 100+ | $1.680 |
| 250+ | $1.480 |
| 500+ | $1.360 |
| 1000+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.490 |
| 1500+ | $1.440 |
| 3000+ | $1.420 |
| 4500+ | $1.370 |
| 7500+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87759-0874
Newark Part No.
Full Reel85AJ8599
Re-Reel26AK4684
Cut Tape26AK4684
Product RangeMilli-Grid 87759 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87759 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Milli-Grid 87759 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 87759-0874
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate