Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87713-1001Copy
Newark Part No.57R2311
Product Range87713 Series
Also Known AsGTIN UPC EAN: 822348699360
Your Part Number
91 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.120 |
| 25+ | $3.030 |
| 50+ | $2.940 |
| 100+ | $2.860 |
| 250+ | $2.860 |
| 500+ | $2.850 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87713-1001Copy
Newark Part No.57R2311
Product Range87713 Series
Also Known AsGTIN UPC EAN: 822348699360
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts22Contacts
Product Range87713 Series
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Staggered contact length (first-mate-last-break)
- Guide pocket for plug and guide post for receptacle
- Plastic locating peg
- Small size
- High temperature
- Friction lock
- Bevelled metal pins (fork locks)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
22Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
Gender
Receptacle
Product Range
87713 Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount Straight
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
