Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87678-1001
Newark Part No.11M0263
Product Range87678 Series
Also Known AsGTIN UPC EAN: 822348693399
Your Part Number
6,427 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $5.700 |
| 1000+ | $5.160 |
Price for:Each
Minimum: 720
Multiple: 1
$4,104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87678-1001
Newark Part No.11M0263
Product Range87678 Series
Also Known AsGTIN UPC EAN: 822348693399
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeThrough Hole
Product Range87678 Series
Connector MountingPCB Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jul-2019)
Product Overview
Moving beyond traditional desktop and network storage applications, Serial ATA is quickly becoming an integral part of consumer electronic products with integrated hard disk drives. Typical applications include HDD-DVD recorders, home-servers, multimedia hubs, LCD TVs, digital juke boxes, HDD enabled game consoles, set-top boxes with personal video recorders, audio players and audio-visual devices for the automotive industry.
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
87678 Series
Contact Material
Copper Alloy
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate