Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87569-1044Copy
Newark Part No.11J3274
Product RangeMilli-Grid 87569 Series
Also Known AsGTIN UPC EAN: 800754798563
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 16000+ | $0.155 |
Price for:Each
Minimum: 16000
Multiple: 16000
$2,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1044Copy
Newark Part No.11J3274
Product RangeMilli-Grid 87569 Series
Also Known AsGTIN UPC EAN: 800754798563
Technical Datasheet
Accessory TypeStrain Relief
For Use WithPCB Receptacle Connectors
No. of Positions44Positions
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
44Positions
Product Range
Milli-Grid 87569 Series
For Use With
PCB Receptacle Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
