Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87569-1026Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60H3658
Also Known AsGTIN UPC EAN: 0875691026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.149 |
Price for:Each
Minimum: 20000
Multiple: 20000
$2,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1026Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60H3658
Also Known AsGTIN UPC EAN: 0875691026
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions26Positions
For Use WithDual Row IDT Milli-Grid Connectors
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
For Use With
Dual Row IDT Milli-Grid Connectors
Product Range
-
No. of Positions
26Positions
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 87569-1026
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
